811-001-06Z17-22SE6E7-18
vs
811-001-16ME7-22SB6K1-18
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Additional Feature |
STANDARD: MIL-DTL-38999
|
STANDARD: MIL-DTL-83513, POLARIZED, SHIELDED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Quantities |
22
|
22
|
Coupling Type |
THREADED
|
THREADED
|
Degrees of Rotation |
65
|
65
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
MOSITURE RESISTANT
|
CORROSION/MOISTURE RESISTANT
|
Filter Feature |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Operating Temperature-Max |
175 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
WITH CABLE ASSEMBLY
|
WATERPROOF AND WITH CABLE ASSEMBLY
|
Polarization |
E
|
B
|
Shell Material |
STAINLESS STEEL
|
ALUMINUM ALLOY
|
Shell Size |
7
|
7
|
Termination Type |
WIRE
|
WIRE
|
Total Number of Contacts |
22
|
22
|
Unique Insert Number |
7-22
|
7-22
|
Base Number Matches |
1
|
1
|
Shell Finish |
|
NICKEL
|
|
|
|
Compare 811-001-06Z17-22SE6E7-18 with alternatives
Compare 811-001-16ME7-22SB6K1-18 with alternatives