811-001-06Z16-12SA6J1-12
vs
811-001-16ZR6-12SA6E1-12
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Additional Feature |
STANDARD: MIL-DTL-38999
|
|
Backshell Type |
SOLID
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
MIL SERIES CONNECTOR
|
|
Contact Gender |
FEMALE
|
|
Contact Quantities |
12
|
|
Coupling Type |
THREADED
|
|
Degrees of Rotation |
140
|
|
Empty Shell |
NO
|
|
Environmental Characteristics |
MOSITURE RESISTANT
|
|
Filter Feature |
NO
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Type |
CABLE
|
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
WITH CABLE ASSEMBLY
|
|
Polarization |
A
|
|
Shell Material |
STAINLESS STEEL
|
|
Shell Size |
6
|
|
Termination Type |
WIRE
|
|
Total Number of Contacts |
12
|
|
Unique Insert Number |
6-12
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare 811-001-06Z16-12SA6J1-12 with alternatives
Compare 811-001-16ZR6-12SA6E1-12 with alternatives