811-001-06ME8-30SA8J5-18 vs 811-001-16ME8-30SA6E1-18 feature comparison

811-001-06ME8-30SA8J5-18 Glenair Inc

Buy Now Datasheet

811-001-16ME8-30SA6E1-18 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-83513, SHIELDED STANDARD: MIL-DTL-83513, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 30 30
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 140 140
Other Description 30 CONTACTS, FEMALE, MIL SERIES CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION/MOISTURE RESISTANT CORROSION/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option WATERPROOF AND WITH CABLE ASSEMBLY WATERPROOF AND WITH CABLE ASSEMBLY
Polarization A A
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 8 8
Termination Type WIRE WIRE
Total Number of Contacts 30 30
Unique Insert Number 8-30 8-30
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare 811-001-06ME8-30SA8J5-18 with alternatives

Compare 811-001-16ME8-30SA6E1-18 with alternatives