811-001-06ME5-7PA6E7-18
vs
811-001-16ZR5-7PA6K1-18
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Additional Feature |
STANDARD: MIL-DTL-38999
|
STANDARD: MIL-DTL-83513, SHIELDED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Quantities |
7
|
7
|
Coupling Type |
THREADED
|
THREADED
|
Degrees of Rotation |
140
|
140
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION/MOSITURE RESISTANT
|
CORROSION/MOISTURE RESISTANT
|
Filter Feature |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
WITH CABLE ASSEMBLY
|
WATERPROOF AND WITH CABLE ASSEMBLY
|
Polarization |
A
|
A
|
Shell Finish |
NICKEL
|
ZINC NICKEL BLACK CHROMATE
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
5
|
5
|
Termination Type |
WIRE
|
WIRE
|
Total Number of Contacts |
7
|
7
|
Unique Insert Number |
5-7
|
5-7
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Material |
|
NOT SPECIFIED
|
|
|
|
Compare 811-001-06ME5-7PA6E7-18 with alternatives
Compare 811-001-16ZR5-7PA6K1-18 with alternatives