81080-600C01-WX vs 105061080103861 feature comparison

81080-600C01-WX 3M Interconnect

Buy Now Datasheet

105061080103861 KYOCERA Connector Products Division

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION KYOCERA CONNECTOR PRODUCTS CORP
Reach Compliance Code compliant unknown
Additional Feature POLARIZED NONE
Body Breadth 0.31 inch 0.295 inch
Body Depth 0.405 inch 0.618 inch
Body Length 2.56 inch 2.501 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (100) AU
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 700VAC V 650VDC V
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color NATURAL
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYAMIDE
JESD-609 Code e0
MIL Conformance NO
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LATCH
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 4
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 5.54 mm 1.905 mm
Plating Thickness 30u inch 10u inch
Polarization Key SHRD TRIPOLARIZED
Rated Current (Signal) 0.75 A 0.5 A
Reference Standard UL
Terminal Pitch 1.27 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 80 80
UL Flammability Code 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE
Mounting Option 2 FLUSH
Terminal Length 0.138 inch

Compare 81080-600C01-WX with alternatives

Compare 105061080103861 with alternatives