81036112A vs TIBPAL16L8-20MFKB feature comparison

81036112A AMD

Buy Now Datasheet

TIBPAL16L8-20MFKB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code QLCC QLCC
Package Description QCCN, QCCN, LCC20,.35SQ
Pin Count 20 20
Reach Compliance Code unknown not_compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.31.00.01
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm 8.89 mm
Number of Dedicated Inputs 10 10
Number of I/O Lines 6 6
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 10 DEDICATED INPUTS, 6 I/O 10 DEDICATED INPUTS, 6 I/O
Output Function COMBINATORIAL COMBINATORIAL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type OT PLD OT PLD
Propagation Delay 50 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.032 mm 2.03 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 8.89 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code No
Architecture PAL-TYPE
Clock Frequency-Max 40 MHz
In-System Programmable NO
JESD-609 Code e0
JTAG BST NO
Number of Inputs 16
Number of Outputs 8
Number of Product Terms 64
Package Equivalence Code LCC20,.35SQ
Packing Method TUBE
Screening Level MIL-PRF-38535
Terminal Finish Tin/Lead (Sn/Pb)

Compare 81036112A with alternatives

Compare TIBPAL16L8-20MFKB with alternatives