8103607SA
vs
PAL16L8BMW/883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ADVANCED MICRO DEVICES INC
Part Package Code
DFP
DFP
Package Description
DFP,
DFP, FL20,.3
Pin Count
20
20
Reach Compliance Code
unknown
unknown
Additional Feature
REGISTER PRELOAD; POWER-UP RESET
PAL
JESD-30 Code
R-GDFP-F20
R-CDFP-F20
Length
13.0175 mm
12.954 mm
Number of Dedicated Inputs
10
10
Number of I/O Lines
6
6
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
10 DEDICATED INPUTS, 6 I/O
10 DEDICATED INPUTS, 6 I/O
Output Function
COMBINATORIAL
COMBINATORIAL
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
30 ns
25 ns
Qualification Status
MILITARY
Not Qualified
Seated Height-Max
2.286 mm
2.286 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
6.731 mm
9.779 mm
Base Number Matches
3
2
Rohs Code
No
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Architecture
PAL-TYPE
JESD-609 Code
e0
Number of Inputs
16
Number of Outputs
8
Number of Product Terms
64
Package Equivalence Code
FL20,.3
Screening Level
38535Q/M;38534H;883B
Terminal Finish
TIN LEAD
Compare PAL16L8BMW/883B with alternatives