8103607RA
vs
JM38510/50401BRA
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
0.250 X 1.166 INCH, CERAMIC, DIP-20
|
CERAMIC, DIP-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.31.00.01
|
Additional Feature |
REGISTER PRELOAD; POWER-UP RESET
|
|
JESD-30 Code |
R-GDIP-T20
|
R-GDIP-T20
|
Length |
24.257 mm
|
|
Number of Dedicated Inputs |
10
|
|
Number of I/O Lines |
6
|
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
10 DEDICATED INPUTS, 6 I/O
|
|
Output Function |
COMBINATORIAL
|
COMBINATORIAL
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programmable Logic Type |
OT PLD
|
OT PLD
|
Propagation Delay |
30 ns
|
30 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
TTL
|
TTL
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
7.62 mm
|
|
Base Number Matches |
3
|
1
|
JESD-609 Code |
|
e0
|
Screening Level |
|
MIL-M-38510 Class B
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 8103607RA with alternatives
Compare JM38510/50401BRA with alternatives