81036072X vs 5962-85155132X feature comparison

81036072X Texas Instruments

Buy Now

5962-85155132X NXP Semiconductors

Buy Now
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIGNETICS CORP
Package Description QCCN, QCCN,
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Number of Dedicated Inputs 10 10
Number of I/O Lines 6 6
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 10 DEDICATED INPUTS, 6 I/O 10 DEDICATED INPUTS, 6 I/O
Output Function COMBINATORIAL COMBINATORIAL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT APPLICABLE
Programmable Logic Type OT PLD OT PLD
Propagation Delay 30 ns 12 ns
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Base Number Matches 2 5
Additional Feature REGISTER PRELOAD; POWER-UP RESET
Length 8.89 mm
Seated Height-Max 2.54 mm
Terminal Pitch 1.27 mm
Width 8.89 mm

Compare 81036072X with alternatives

Compare 5962-85155132X with alternatives