8102LGM1625RXN70 vs B41851F8108M012 feature comparison

8102LGM1625RXN70 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

B41851F8108M012 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Special
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk BLISTER PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Surface Mount NO NO
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Rohs Code Yes
ESR 200 mΩ
JESD-609 Code e3
Leakage Current 0.63 mA
Package Shape CYLINDRICAL PACKAGE
Ripple Current 930 mA
Series B41851
Tan Delta 0.12
Terminal Finish MATTE TIN

Compare 8102LGM1625RXN70 with alternatives

Compare B41851F8108M012 with alternatives