8102LCM1016RXN311C vs B41851A4108M004 feature comparison

8102LCM1016RXN311C Fenghua (HK) Electronics Ltd

Buy Now Datasheet

B41851A4108M004 TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY EPCOS AG
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 16 mm 16 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 640 mA 560 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
ESR 330 mΩ
JESD-609 Code e3
Leakage Current 0.16 mA
Package Shape CYLINDRICAL PACKAGE
Packing Method BLISTER PACK
Series B41851
Tan Delta 0.2
Terminal Finish MATTE TIN
Terminal Pitch 5 mm

Compare 8102LCM1016RXN311C with alternatives

Compare B41851A4108M004 with alternatives