8102LBM1020LM04D vs UPM1A102MPD1CC feature comparison

8102LBM1020LM04D Fenghua (HK) Electronics Ltd

Buy Now Datasheet

UPM1A102MPD1CC Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Surface Mount NO NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
Packing Method Bulk
Ripple Current 1060 mA

Compare 8102LBM1020LM04D with alternatives

Compare UPM1A102MPD1CC with alternatives