8102804FC
vs
HCPL-2601-500
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
BROADCOM INC
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
16 Weeks
|
|
Additional Feature |
OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY
|
UL RECOGNIZED, OPEN COLLECTOR
|
Configuration |
1SEC4
|
SINGLE
|
Data Rate-Nom |
10 MBps
|
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Hysteresis Ratio-Nom |
0.0125
|
|
Isolation Voltage-Max |
1500 V
|
3750 V
|
JESD-609 Code |
e4
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
4
|
1
|
Number of Functions |
4
|
|
On-State Current-Max |
0.025 A
|
0.05 A
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.04 W
|
|
Response Time-Nom |
1e-7 ns
|
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
GOLD
|
|
Base Number Matches |
4
|
3
|
Package Description |
|
0.300 INCH, SURFACE MOUNT, DIP-8
|
|
|
|
Compare 8102804FC with alternatives
Compare HCPL-2601-500 with alternatives