8101MBM1620RB00B vs EEUED2C101SB feature comparison

8101MBM1620RB00B Fenghua (HK) Electronics Ltd

Buy Now Datasheet

EEUED2C101SB Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Surface Mount NO NO
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 25 Weeks
Samacsys Manufacturer Panasonic
JESD-609 Code e3
Leakage Current 0.97 mA
Package Shape CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Ripple Current 576 mA
Tan Delta 0.15
Terminal Finish Tin (Sn)

Compare 8101MBM1620RB00B with alternatives

Compare EEUED2C101SB with alternatives