8101LCMAA11LLN211C vs 1101LCMAA11NPN011F feature comparison

8101LCMAA11LLN211C Fenghua (HK) Electronics Ltd

Buy Now Datasheet

1101LCMAA11NPN011F Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 185 mA 130 mA
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Packing Method Tape
Terminal Pitch 5 mm

Compare 8101LCMAA11LLN211C with alternatives

Compare 1101LCMAA11NPN011F with alternatives