8101LCMAA11LFN0J vs 16NXA100MEFCTA6.3X11 feature comparison

8101LCMAA11LFN0J Fenghua (HK) Electronics Ltd

Buy Now Datasheet

16NXA100MEFCTA6.3X11 Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Surface Mount NO
Terminal Pitch 2.5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Rohs Code Yes
Packing Method Tape
Ripple Current 84 mA

Compare 8101LCMAA11LFN0J with alternatives

Compare 16NXA100MEFCTA6.3X11 with alternatives