8101LCM0511RXN7E vs KSC107M016R1ACC11K feature comparison

8101LCM0511RXN7E Fenghua (HK) Electronics Ltd

Buy Now Datasheet

KSC107M016R1ACC11K Teapo Electronic Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY TEAPO ELECTRONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Special
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Surface Mount NO
Terminal Pitch 2 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1
Rohs Code Yes
Packing Method TR
Ripple Current 200 mA
Series SC

Compare 8101LCM0511RXN7E with alternatives

Compare KSC107M016R1ACC11K with alternatives