8100VBMAB20RT07C vs B43858C5106M004 feature comparison

8100VBMAB20RT07C Fenghua (HK) Electronics Ltd

Buy Now Datasheet

B43858C5106M004 TDK Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Surface Mount NO YES
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE J BEND
Base Number Matches 1 2
Rohs Code Yes
JESD-609 Code e3
Leakage Current 0.15 mA
Package Shape CYLINDRICAL PACKAGE
Packing Method BLISTER PACK
Ripple Current 300 mA
Tan Delta 0.24
Terminal Finish Matte Tin (Sn)

Compare 8100VBMAB20RT07C with alternatives

Compare B43858C5106M004 with alternatives