8100MBM1016RAN011C vs 860240975001 feature comparison

8100MBM1016RAN011C Fenghua (HK) Electronics Ltd

Buy Now Datasheet

860240975001 Wurth Elektronik

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY WUERTH ELEKTRONIK GMBH & CO KG
Package Description , RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 250 mA 140 mA
Base Number Matches 1 1
Rohs Code Yes
Leakage Current 0.164 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.15
Terminal Pitch 5 mm
Terminal Shape WIRE

Compare 8100MBM1016RAN011C with alternatives

Compare 860240975001 with alternatives