8100LDMAA05MPN7J vs UMP1E100MDD feature comparison

8100LDMAA05MPN7J Fenghua (HK) Electronics Ltd

Buy Now Datasheet

UMP1E100MDD Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 5 mm 5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Leakage Current 0.0125 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method Bulk
Ripple Current 27 mA
Surface Mount NO
Tan Delta 0.17
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare 8100LDMAA05MPN7J with alternatives

Compare UMP1E100MDD with alternatives