8100LDMAA05MPN40 vs UMP1E100MDD1CT feature comparison

8100LDMAA05MPN40 Fenghua (HK) Electronics Ltd

Buy Now Datasheet

UMP1E100MDD1CT Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 5 mm 5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 1 1
Rohs Code Yes
Packing Method Bulk
Ripple Current 27 mA

Compare 8100LDMAA05MPN40 with alternatives

Compare UMP1E100MDD1CT with alternatives