8100LDM0511WPN581F vs 8100LDM0511WPN785A feature comparison

8100LDM0511WPN581F Fenghua (HK) Electronics Ltd

Buy Now Datasheet

8100LDM0511WPN785A Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 44 mA 44 mA
Surface Mount NO NO
Terminal Pitch 5 mm 2.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare 8100LDM0511WPN581F with alternatives

Compare 8100LDM0511WPN785A with alternatives