8100618EA vs 8100608EA feature comparison

8100618EA Harris Semiconductor

Buy Now Datasheet

8100608EA Maxim Integrated Products

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Package Description , CERAMIC, DIP-16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type 4PST 4PST
JESD-30 Code R-GDIP-T16 R-CDIP-T16
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 4 1
Number of Functions 1 1
Number of Terminals 16 16
Off-state Isolation-Nom 60 dB
On-state Resistance Match-Nom 10 Ω
On-state Resistance-Max (Ron) 45 Ω 75 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 0.3 mA
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 450 ns 250 ns
Switch-on Time-Max 500 ns 375 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 4
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
Factory Lead Time 4 Weeks
JESD-609 Code e0
Moisture Sensitivity Level 1
Normal Position NO
Output SEPARATE OUTPUT
Package Equivalence Code DIP16,.3
Switching BREAK-BEFORE-MAKE
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare 8100618EA with alternatives

Compare 8100608EA with alternatives