8100612EX vs 8100622EA feature comparison

8100612EX Intersil Corporation

Buy Now

8100622EA Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, ,
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-CDIP-T16 R-GDIP-T16
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 2 1
Number of Functions 2 2
Number of Terminals 16 16
On-state Resistance-Max (Ron) 75 Ω 45 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 350 ns 450 ns
Switch-on Time-Max 450 ns 500 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Off-state Isolation-Nom 60 dB
On-state Resistance Match-Nom 10 Ω
Supply Current-Max (Isup) 0.3 mA

Compare 8100612EX with alternatives

Compare 8100622EA with alternatives