8100604EA vs IH5043MJE feature comparison

8100604EA Harris Semiconductor

Buy Now Datasheet

IH5043MJE Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Package Description DIP, DIP-16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DPST SPDT
JESD-30 Code R-CDIP-T16 R-XDIP-T16
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 2 1
Number of Functions 2 2
Number of Terminals 16 16
On-state Resistance-Max (Ron) 75 Ω 150 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 250 ns 500 ns
Switch-on Time-Max 375 ns 500 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 4 6
Rohs Code No
JESD-609 Code e0
Off-state Isolation-Nom 80 dB
On-state Resistance Match-Nom 2 Ω
Output SEPARATE OUTPUT
Package Equivalence Code DIP16,.3
Switching BREAK-BEFORE-MAKE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare 8100604EA with alternatives