8100604EA vs IH5043IJE feature comparison

8100604EA Maxim Integrated Products

Buy Now

IH5043IJE Maxim Integrated Products

Buy Now Datasheet
No No
No No
Obsolete Obsolete
MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
DIP DIP
DIP, DIP16,.3 0.300 INCH, CERDIP-16
16 16
not_compliant not_compliant
EAR99
8542.39.00.01 8542.39.00.01
DPST SPDT
R-CDIP-T16 R-GDIP-T16
e0 e0
1 1
-15 V -15 V
2 1
2 2
16 16
75 Ω 80 Ω
125 °C 70 °C
-55 °C
SEPARATE OUTPUT SEPARATE OUTPUT
CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
DIP DIP
DIP16,.3 DIP16,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
15 V 15 V
NO NO
250 ns 200 ns
375 ns 400 ns
BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
CMOS CMOS
MILITARY COMMERCIAL
TIN LEAD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
4 2
-18 V
-4.5 V
50 dB
5 Ω
5.08 mm
18 V
4.5 V
7.62 mm

Compare 8100604EA with alternatives

Compare IH5043IJE with alternatives