8100603EX vs DG405AK/883 feature comparison

8100603EX Intersil Corporation

Buy Now Datasheet

DG405AK/883 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Part Package Code DIP DIP
Package Description DIP, CERDIP-16
Pin Count 16 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type DPST DPST
JESD-30 Code R-CDIP-T16 R-GDIP-T16
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1 2
Number of Functions 1 2
Number of Terminals 16 16
On-state Resistance-Max (Ron) 75 Ω 35 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Screening Level MIL-STD-883 MIL-STD-883
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 250 ns 100 ns
Switch-on Time-Max 375 ns 150 ns
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Length 19.05 mm
Neg Supply Voltage-Max (Vsup) -20 V
Neg Supply Voltage-Min (Vsup) -5 V
Normal Position NO
On-state Resistance Match-Nom 3 Ω
Output SEPARATE OUTPUT
Package Equivalence Code DIP16,.3
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 5 V
Switching BREAK-BEFORE-MAKE
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 8100603EX with alternatives

Compare DG405AK/883 with alternatives