8100602EA vs IH5041CJE feature comparison

8100602EA Harris Semiconductor

Buy Now Datasheet

IH5041CJE Thomson Consumer Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR THOMSON CONSUMER ELECTRONICS
Package Description DIP, ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST
JESD-30 Code R-GDIP-T16
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 2
Number of Functions 2
Number of Terminals 16
Off-state Isolation-Nom 60 dB
On-state Resistance-Max (Ron) 75 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Screening Level MIL-STD-883
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Switch-off Time-Max 250 ns
Switch-on Time-Max 450 ns
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Base Number Matches 3 5

Compare 8100602EA with alternatives