80ZLH82MRX10X12.5 vs 80ZLH82MEFCSG10X12.5 feature comparison

80ZLH82MRX10X12.5 Rubycon Corporation

Buy Now Datasheet

80ZLH82MEFCSG10X12.5 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 82 µF 82 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 12.5 mm 12.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 624 mA 624 mA
Surface Mount NO
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1

Compare 80ZLH82MRX10X12.5 with alternatives

Compare 80ZLH82MEFCSG10X12.5 with alternatives