80ZLH330MEFCRX12.5X25 vs RJF-80V331MI6#-S1 feature comparison

80ZLH330MEFCRX12.5X25 Rubycon Corporation

Buy Now Datasheet

RJF-80V331MI6#-S1 ELNA America Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP ELNA CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 1620 mA 1250 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1

Compare 80ZLH330MEFCRX12.5X25 with alternatives

Compare RJF-80V331MI6#-S1 with alternatives