80PE1000TAA vs LXG80VN102M25X25T2H feature comparison

80PE1000TAA SUN Electronic Industries Corporation

Buy Now Datasheet

LXG80VN102M25X25T2H Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.84852 mA 1.6 mA
Manufacturer Series PE-TA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 80 V 80 V
Ripple Current 1300 mA 1230 mA
Surface Mount NO NO
Tan Delta 0.17 0.15
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
ESR 249 mΩ

Compare 80PE1000TAA with alternatives

Compare LXG80VN102M25X25T2H with alternatives