80HCPS1616CRMI vs 80HCPS1616CHRI feature comparison

80HCPS1616CRMI Integrated Device Technology Inc

Buy Now Datasheet

80HCPS1616CHRI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code FCBGA FCBGA
Package Description FCBGA-400 FCBGA-400
Pin Count 400 400
Manufacturer Package Code RM400 HR400
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B400 S-PBGA-B400
JESD-609 Code e1 e1
Length 21 mm 21 mm
Moisture Sensitivity Level 4 4
Number of Functions 1 1
Number of Terminals 400 400
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA400,20X20,40 BGA400,20X20,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.83 mm 3.34 mm
Supply Current-Max 4730 mA 4730 mA
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Telecom IC Type TELECOM CIRCUIT TELECOM CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 21 mm 21 mm
Base Number Matches 1 1
ECCN Code EAR99

Compare 80HCPS1616CRMI with alternatives

Compare 80HCPS1616CHRI with alternatives