80CNQ045SM vs 80CNQ045SL feature comparison

80CNQ045SM Infineon Technologies AG

Buy Now Datasheet

80CNQ045SL Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PSIP-T3 R-PSSO-G2
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 2
Output Current-Max 80 A 80 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 250
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V 45 V
Surface Mount NO YES
Technology SCHOTTKY SCHOTTKY
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 30
Base Number Matches 4 4

Compare 80CNQ045SM with alternatives

Compare 80CNQ045SL with alternatives