80CNQ035A vs 81CNQ035 feature comparison

80CNQ035A Defense Logistics Agency

Buy Now

81CNQ035 Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SENSITRON SEMICONDUCTOR
Reach Compliance Code unknown unknown
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Qualification Status Not Qualified Not Qualified
Base Number Matches 1 7
Pbfree Code No
Rohs Code No
Package Description PLASTIC, PRM2, 3 PIN
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
JESD-30 Code R-PSFM-T3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 950 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 80 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Surface Mount NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare 80CNQ035A with alternatives

Compare 81CNQ035 with alternatives