808-AR11D
vs
1437539-5
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AUGAT INC
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Factory Lead Time |
|
4 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Body Breadth |
|
0.4 inch
|
Body Depth |
|
0.18 inch
|
Body Length |
|
0.4 inch
|
Contact Finish Mating |
|
NOT APPLICABLE
|
Contact Finish Termination |
|
TIN LEAD
|
Contact Material |
|
NOT SPECIFIED
|
Contact Style |
|
RND PIN-SKT
|
Current Rating |
|
3 A
|
Device Type Used On |
|
DIP8
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Housing Material |
|
POLYESTER
|
Insulation Resistance |
|
5000000000 Ω
|
JESD-609 Code |
|
e0
|
Mating Contact Pitch |
|
0.1 inch
|
Mounting Style |
|
STRAIGHT
|
Number of Contacts |
|
8
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
0.3051181102362205 mm
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 808-AR11D with alternatives
Compare 1437539-5 with alternatives