807-032-540-204 vs 357-032-424-208 feature comparison

807-032-540-204 EDAC Inc

Buy Now Datasheet

357-032-424-208 EDAC Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EDAC INC EDAC INC
Reach Compliance Code compliant compliant
Base Number Matches 1 1
Body Breadth 0.343 inch
Body Depth 0.473 inch
Body Length 3.402 inch
Connector Type CARD EDGE CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 2545VAC V
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE/POLYESTER
JESD-609 Code e3
Mating Contact Pitch 0.156 inch
Mixed Contacts NO
Mounting Option 1 #4-40UNC
Mounting Option 2 THREADED
Mounting Style STRAIGHT
Mounting Type BOARD AND PANEL
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Rated Current (Signal) 5 A
Reference Standard UL
Terminal Length 0.213 inch
Terminal Pitch 3.96 mm
Termination Type SOLDER
Total Number of Contacts 32
UL Flammability Code 94V-0

Compare 807-032-540-204 with alternatives

Compare 357-032-424-208 with alternatives