8060F5K00202FCB
vs
8060H5K00202FCB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 8060
, 8060
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.002 µF
0.002 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.5 mm
2.5 mm
Length
20.3 mm
20.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
Bulk
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
5000 V
5000 V
Size Code
8060
8060
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Compare 8060F5K00202FCB with alternatives
Compare 8060H5K00202FCB with alternatives