8060F1K20221JCB vs 8060F1K20221JCR feature comparison

8060F1K20221JCB Knowles Capacitors

Buy Now Datasheet

8060F1K20221JCR Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 8060 , 8060
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.00022 µF 0.00022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.5 mm 2.5 mm
Length 20.3 mm 20.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, 13 Inch
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 1200 V 1200 V
Size Code 8060 8060
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 15.24 mm 15.24 mm
Base Number Matches 1 1

Compare 8060F1K20221JCB with alternatives

Compare 8060F1K20221JCR with alternatives