8060A2500224MRC vs 8060A2500224MRR feature comparison

8060A2500224MRC Knowles Capacitors

Buy Now Datasheet

8060A2500224MRR Knowles Capacitors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 8060 , 8060
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.22 µF 0.22 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.5 mm 2.5 mm
JESD-609 Code e0 e0
Length 20.3 mm 20.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Cassette TR, 13 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 8060 8060
Surface Mount YES YES
Temperature Characteristics Code BZ BZ
Temperature Coefficient 20% ppm/°C 20% ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 15.24 mm 15.24 mm
Base Number Matches 1 1

Compare 8060A2500224MRC with alternatives

Compare 8060A2500224MRR with alternatives