8060A063187NFCB
vs
8060Y063187NFCC
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 8060
, 8060
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.187 µF
0.187 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.5 mm
2.5 mm
JESD-609 Code
e0
e3
Length
20.3 mm
20.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
Bulk Cassette
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
63 V
63 V
Size Code
8060
8060
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
15.24 mm
15.24 mm
Base Number Matches
1
1
Compare 8060A063187NFCB with alternatives
Compare 8060Y063187NFCC with alternatives