805J1000102MXTE03 vs 2425-734-X7U0-102Z feature comparison

805J1000102MXTE03 Knowles Capacitors

Buy Now Datasheet

2425-734-X7U0-102Z Tusonix

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer KNOWLES PRECISION DEVICES TUSONIX INC
Package Description EIA STD PACKAGE SIZE 0603, CERAMIC PACKAGE-3
Reach Compliance Code compliant compliant
Capacitance 1000 µF 1000 µF
Filter Type FEED THROUGH CAPACITOR FEED THROUGH CAPACITOR
Height 1 mm
Insulation Resistance-Min 10000 MΩ
JESD-609 Code e3 e0
Length 2 mm
Mounting Type SURFACE MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method REEL
Rated Voltage 100 V 100 V
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
Base Number Matches 1 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8504.50.80.00
Additional Feature C-TYPE CIRCUIT

Compare 805J1000102MXTE03 with alternatives