805-87-012-10-005101 vs TSHSM-228-D-08-H-H-001-TR-P feature comparison

805-87-012-10-005101 PRECI-DIP SSA

Buy Now Datasheet

TSHSM-228-D-08-H-H-001-TR-P Major League Electronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer PRECI-DIP SA MAJOR LEAGUE ELECTRONICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.3 inch 0.158 inch
Body Depth 0.331 inch
Body Length 0.4 inch 2.216 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU GOLD OVER NICKEL
Contact Finish Termination TIN Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender FEMALE MALE
Contact Material BERYLLIUM COPPER NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
Filter Feature NO NO
Insulation Resistance 10000000000 Ω 5000000000 Ω
Insulator Color BLACK
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 3 2
Number of Rows Loaded 3 2
Operating Temperature-Max 125 °C 250 °C
Operating Temperature-Min -55 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 3.429 mm
Plating Thickness FLASH inch 30u inch
Polarization Key POLARIZED HOUSING POLAR PIN POSITION
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.121 inch
Terminal Pitch 2.54 mm 2.0066 mm
Termination Type SOLDER
Total Number of Contacts 12 56
Base Number Matches 1 1
Additional Feature WITH TAPE AND REEL, HIGH TEMP
Body/Shell Style RECEPTACLE
Insulator Material POLYETHYLENE
JESD-609 Code e0

Compare 805-87-012-10-005101 with alternatives

Compare TSHSM-228-D-08-H-H-001-TR-P with alternatives