805-061-16ZNU19-85BA705
vs
805-061-16MT19-85BA705
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: MIL-DTL-38999, SHIELDED, COBRA
STANDARD: MIL-DTL-38999, SHIELDED, COBRA
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
85
85
Contact Sizes
23
23
Coupling Type
THREADED
THREADED
Degrees of Rotation
150
150
Other Description
85 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
85 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
WATERPROOF
WATERPROOF
Polarization
A
A
Shell Finish
ZINC-NICKEL BLACK CHROMATE PLATED
NICKEL-PTFE
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
19
19
Termination Type
SOLDER
SOLDER
Total Number of Contacts
85
85
Unique Insert Number
19-85
19-85
Base Number Matches
1
1