805-061-16ZNU12-26PB205 vs 805-061-16M12-26PB205 feature comparison

805-061-16ZNU12-26PB205 Glenair Inc

Buy Now Datasheet

805-061-16M12-26PB205 Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED, COBRA STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED, COBRA
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers 809-001,809-042,809-065A,809-065C 809-001,809-042,809-065A,809-065C
Contact Quantities 26 26
Contact Sizes 23 23
Contact Type Crp Rear Rlse Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 75 75
Other Description 26 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR 26 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option WATERPROOF WATERPROOF
Polarization B B
Shell Finish ZINC-NICKEL BLACK CHROMATE PLATED NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 12 12
Termination Type CRIMP CRIMP
Total Number of Contacts 26 26
Unique Insert Number 12-26 12-26
Base Number Matches 1 1

Compare 805-061-16ZNU12-26PB205 with alternatives

Compare 805-061-16M12-26PB205 with alternatives