805-061-16ZNU11-19PF305
vs
805-061-16M11-19PF305
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED, COBRA
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED, COBRA
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Part Numbers
809-001,809-042,809-065A,809-065C
809-001,809-042,809-065A,809-065C
Contact Quantities
19
19
Contact Sizes
23
23
Contact Type
Crp Rear Rlse
Crp Rear Rlse
Coupling Type
THREADED
THREADED
Degrees of Rotation
95
95
Other Description
19 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
19 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
WATERPROOF
WATERPROOF
Polarization
F
F
Shell Finish
ZINC-NICKEL BLACK CHROMATE PLATED
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
11
11
Termination Type
CRIMP
CRIMP
Total Number of Contacts
19
19
Unique Insert Number
11-19
11-19
Base Number Matches
1
1
Compare 805-061-16ZNU11-19PF305 with alternatives
Compare 805-061-16M11-19PF305 with alternatives