805-061-16Z118-55SE805 vs 805-061-16NF18-55SE805 feature comparison

805-061-16Z118-55SE805 Glenair Inc

Buy Now Datasheet

805-061-16NF18-55SE805 Glenair Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED, COBRA STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED, COBRA
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers 809-002,809-043,809-066A,809-066C 809-002,809-043,809-066A,809-066C
Contact Quantities 55 55
Contact Sizes 23 23
Contact Type Crp Rear Rlse Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 75 75
Other Description 55 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR 55 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option WATERPROOF WATERPROOF
Polarization E E
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 18 18
Termination Type CRIMP CRIMP
Total Number of Contacts 55 55
Unique Insert Number 18-55 18-55
Base Number Matches 1 1
Shell Finish CADMIUM CHROMATE PLATED

Compare 805-061-16Z118-55SE805 with alternatives

Compare 805-061-16NF18-55SE805 with alternatives