805-061-16NF18-55SD403
vs
805-061-16ZNU18-55SD403
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED, COBRA
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED, COBRA
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Part Numbers
809-002,809-043,809-066A,809-066C
809-002,809-043,809-066A,809-066C
Contact Quantities
55
55
Contact Sizes
23
23
Contact Type
Crp Rear Rlse
Crp Rear Rlse
Coupling Type
THREADED
THREADED
Degrees of Rotation
140
140
Other Description
55 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
55 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
YES
YES
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Insulator Material
LIQUID CRYSTAL POLYMER
LIQUID CRYSTAL POLYMER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
WATERPROOF
WATERPROOF
Polarization
D
D
Shell Finish
CADMIUM CHROMATE PLATED
ZINC-NICKEL BLACK CHROMATE PLATED
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
18
18
Termination Type
CRIMP
CRIMP
Total Number of Contacts
55
55
Unique Insert Number
18-55
18-55
Base Number Matches
1
1
Compare 805-061-16NF18-55SD403 with alternatives
Compare 805-061-16ZNU18-55SD403 with alternatives