805-061-16MT10-13PA604 vs 805-061-16Z110-13PA604 feature comparison

805-061-16MT10-13PA604 Glenair Inc

Buy Now Datasheet

805-061-16Z110-13PA604 Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999, SHIELDED, COBRA STANDARD: MIL-DTL-38999, SHIELDED, COBRA
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers 809-001,809-042,809-065A,809-065C 809-001,809-042,809-065A,809-065C
Contact Quantities 13 13
Contact Sizes 23 23
Contact Type Crp Rear Rlse Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 150 150
Other Description 13 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR 13 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option WATERPROOF WATERPROOF
Polarization A A
Shell Finish NICKEL-PTFE
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 10 10
Termination Type CRIMP CRIMP
Total Number of Contacts 13 13
Unique Insert Number 10-13 10-13
Base Number Matches 1 1

Compare 805-061-16MT10-13PA604 with alternatives

Compare 805-061-16Z110-13PA604 with alternatives