805-061-16M19-85SD610 vs 805-061-16ZNU19-85SD610 feature comparison

805-061-16M19-85SD610 Glenair Inc

Buy Now Datasheet

805-061-16ZNU19-85SD610 Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED, COBRA STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED, COBRA
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers 809-002,809-043,809-066A,809-066C 809-002,809-043,809-066A,809-066C
Contact Quantities 85 85
Contact Sizes 23 23
Contact Type Crp Rear Rlse Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 140 140
Other Description 85 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR 85 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option WATERPROOF WATERPROOF
Polarization D D
Shell Finish NICKEL ZINC-NICKEL BLACK CHROMATE PLATED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 19 19
Termination Type CRIMP CRIMP
Total Number of Contacts 85 85
Unique Insert Number 19-85 19-85
Base Number Matches 1 1

Compare 805-061-16M19-85SD610 with alternatives

Compare 805-061-16ZNU19-85SD610 with alternatives