805-017-22ZC19-203FD vs 805-017-12ZNU19-203FD feature comparison

805-017-22ZC19-203FD Glenair Inc

Buy Now Datasheet

805-017-12ZNU19-203FD Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 4, 40 4, 40
Contact Sizes 16, 23 16, 23
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 140 140
Other Description 44 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR 44 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option WATERPROOF WATERPROOF
Polarization D D
Shell Finish BLACK ZINC COBALT ANODIZED BLACK
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 19 19
Termination Type SOLDER SOLDER
Total Number of Contacts 44 44
Unique Insert Number 19-203 19-203
Base Number Matches 1 1

Compare 805-017-22ZC19-203FD with alternatives

Compare 805-017-12ZNU19-203FD with alternatives